Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EE24,LM(CT

DigiKey Part Number
TCR2EE24LM(CTTR-ND - Tape & Reel (TR)
TCR2EE24LM(CTCT-ND - Cut Tape (CT)
TCR2EE24LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EE24,LM(CT
Description
IC REG LINEAR 2.4V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07700 €0,77 €
250,06720 €1,68 €
1000,05650 €5,65 €
2500,05160 €12,90 €
5000,04858 €24,29 €
1.0000,04613 €46,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04242 €169,68 €
8.0000,04105 €328,40 €
12.0000,04036 €484,32 €
20.0000,03959 €791,80 €
28.0000,03915 €1.096,20 €
40.0000,03872 €1.548,80 €
100.0000,03779 €3.779,00 €
200.0000,03724 €7.448,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €