


TCR2EE125,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE125LM(CTTR-ND - Tape & Reel (TR) TCR2EE125LM(CTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCR2EE125,LM(CT |
Description | IC REG LINEAR 1.25V 200MA ESV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06680 € | 1,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04226 € | 169,04 € |
| 8.000 | 0,04089 € | 327,12 € |
| 12.000 | 0,04020 € | 482,40 € |
| 20.000 | 0,03944 € | 788,80 € |
| 28.000 | 0,03900 € | 1.092,00 € |
| 40.000 | 0,03857 € | 1.542,80 € |
| 100.000 | 0,03765 € | 3.765,00 € |
| 200.000 | 0,03709 € | 7.418,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

