
TCK424G,L3F | |
|---|---|
DigiKey Part Number | 264-TCK424GL3FTR-ND - Tape & Reel (TR) 264-TCK424GL3FCT-ND - Cut Tape (CT) 264-TCK424GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK424G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK424G,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33180 € | 33,18 € |
| 250 | 0,30912 € | 77,28 € |
| 500 | 0,29544 € | 147,72 € |
| 1.000 | 0,28418 € | 284,18 € |
| 2.500 | 0,27229 € | 680,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26512 € | 1.325,60 € |
| 10.000 | 0,25923 € | 2.592,30 € |
| 15.000 | 0,25627 € | 3.844,05 € |
| 25.000 | 0,25300 € | 6.325,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

