
TCK107AG,LF | |
|---|---|
DigiKey Part Number | TCK107AGLFTR-ND - Tape & Reel (TR) TCK107AGLFCT-ND - Cut Tape (CT) TCK107AGLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK107AG,LF |
Description | IC PWR SWITCH P-CHAN 1:1 4WCSPD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | TCK107AG,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSPD (0.79x0.79) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,13000 € | 13,00 € |
| 250 | 0,11972 € | 29,93 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,10855 € | 108,55 € |
| 2.500 | 0,10321 € | 258,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09999 € | 499,95 € |
| 10.000 | 0,09735 € | 973,50 € |
| 15.000 | 0,09602 € | 1.440,30 € |
| 25.000 | 0,09455 € | 2.363,75 € |
| 35.000 | 0,09369 € | 3.279,15 € |
| 50.000 | 0,09287 € | 4.643,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |











