TC7S86FUT5LFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 6.152
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 9.402
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.422
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 65.226
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.502
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 552
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.224
Unit Price: 0,71000 €
Datasheet
XOR (Exclusive OR) IC 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7S86FUT5LFT

DigiKey Part Number
TC7S86FUT5LFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7S86FUT5LFT
Description
IC GATE XOR 1CH 2-INP 5SSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-SSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes