
TC7S04FU,LF | |
|---|---|
DigiKey Part Number | TC7S04FULFTR-ND - Tape & Reel (TR) TC7S04FULFCT-ND - Cut Tape (CT) TC7S04FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S04FU,LF |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S04FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07920 € | 1,98 € |
| 100 | 0,06730 € | 6,73 € |
| 250 | 0,06152 € | 15,38 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,05517 € | 55,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05008 € | 150,24 € |
| 6.000 | 0,04840 € | 290,40 € |
| 9.000 | 0,04755 € | 427,95 € |
| 15.000 | 0,04662 € | 699,30 € |
| 21.000 | 0,04608 € | 967,68 € |
| 30.000 | 0,04555 € | 1.366,50 € |
| 75.000 | 0,04442 € | 3.331,50 € |
| 150.000 | 0,04374 € | 6.561,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |


