
TB6549PG(O) | |
|---|---|
DigiKey Part Number | TB6549PGO-ND |
Manufacturer | |
Manufacturer Product Number | TB6549PG(O) |
Description | IC MOTOR DRIVER 10V-27V 16DIP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM, Serial 16-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, Serial | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 10V ~ 27V | |
Voltage - Load | 10V ~ 27V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


