Similar



TAR5S45UTE85LF | |
|---|---|
DigiKey Part Number | TAR5S45UTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAR5S45UTE85LF |
Description | IC REG LINEAR 4.5V 200MA UFV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UFV |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | UFV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14116 € | 423,48 € |
| 6.000 | 0,13717 € | 823,02 € |
| 9.000 | 0,13517 € | 1.216,53 € |
| 15.000 | 0,13296 € | 1.994,40 € |
| 21.000 | 0,13167 € | 2.765,07 € |
| 30.000 | 0,13042 € | 3.912,60 € |
| Unit Price without VAT: | 0,14116 € |
|---|---|
| Unit Price with VAT: | 0,17504 € |


