SSM3J16CT(TPL3) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.053
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.631
Unit Price: 0,21000 €
Datasheet
SSM3J15CT,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSM3J15CT,L3F
SC-101, SOT-883

SSM3J16CT(TPL3)

DigiKey Part Number
SSM3J16CT(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3J16CT(TPL3)
Description
MOSFET P-CH 20V 100MA CST3
Customer Reference
Detailed Description
P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount CST3
EDA/CAD Models
SSM3J16CT(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
11 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CST3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes