
RN1909,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1909LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1909LXHF(CT-ND - Cut Tape (CT) 264-RN1909LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1909,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09144 € | 274,32 € |
| 6.000 | 0,08308 € | 498,48 € |
| 9.000 | 0,07882 € | 709,38 € |
| 15.000 | 0,07403 € | 1.110,45 € |
| 21.000 | 0,07119 € | 1.494,99 € |
| 30.000 | 0,06844 € | 2.053,20 € |
| 75.000 | 0,06455 € | 4.841,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

