
RN2304,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2304LXHFTR-ND - Tape & Reel (TR) 264-RN2304LXHFCT-ND - Cut Tape (CT) 264-RN2304LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2304,LXHF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05920 € | 177,60 € |
| 6.000 | 0,05339 € | 320,34 € |
| 9.000 | 0,05042 € | 453,78 € |
| 15.000 | 0,04708 € | 706,20 € |
| 21.000 | 0,04511 € | 947,31 € |
| 30.000 | 0,04318 € | 1.295,40 € |
| 75.000 | 0,03897 € | 2.922,75 € |
| 150.000 | 0,03751 € | 5.626,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07073 € | 70,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08224 € | 41,12 € |
| 1.000 | 0,07292 € | 72,92 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

