2SA1873-Y(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1702,LF

DigiKey Part Number
RN1702LFTR-ND - Tape & Reel (TR)
RN1702LFCT-ND - Cut Tape (CT)
RN1702LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1702,LF
Description
TRANS PREBIAS 2NPN 50V 100MA USV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount USV
Datasheet
 Datasheet
EDA/CAD Models
RN1702,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
USV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07900 €7,90 €
5000,05790 €28,95 €
1.0000,05108 €51,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04109 €123,27 €
6.0000,03682 €220,92 €
9.0000,03465 €311,85 €
15.0000,03220 €483,00 €
21.0000,03075 €645,75 €
30.0000,02933 €879,90 €
75.0000,02623 €1.967,25 €
150.0000,02432 €3.648,00 €
300.0000,02358 €7.074,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €