
MUZ5V6,LF | |
|---|---|
DigiKey Part Number | 264-MUZ5V6LFTR-ND - Tape & Reel (TR) 264-MUZ5V6LFCT-ND - Cut Tape (CT) 264-MUZ5V6LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ5V6,LF |
Description | TVS DIODE 5.6VWM 9VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 155W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 125pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,04920 € | 4,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03282 € | 98,46 € |
| 6.000 | 0,03023 € | 181,38 € |
| 9.000 | 0,02807 € | 252,63 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |


