
MKZ7V5,LM | |
|---|---|
DigiKey Part Number | 264-MKZ7V5LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKZ7V5,LM |
Description | TVS DIODE 6VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | 190W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 78pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02906 € | 87,18 € |
| 6.000 | 0,02589 € | 155,34 € |
| 9.000 | 0,02427 € | 218,43 € |
| 15.000 | 0,02245 € | 336,75 € |
| 21.000 | 0,02138 € | 448,98 € |
| 30.000 | 0,02033 € | 609,90 € |
| 75.000 | 0,01802 € | 1.351,50 € |
| 150.000 | 0,01660 € | 2.490,00 € |
| 300.000 | 0,01540 € | 4.620,00 € |
| Unit Price without VAT: | 0,02906 € |
|---|---|
| Unit Price with VAT: | 0,03603 € |

