
MG07SCA12TA | |
|---|---|
DigiKey Part Number | 264-MG07SCA12TA-ND |
Manufacturer | |
Manufacturer Product Number | MG07SCA12TA |
Description | HDD 12TB 3.5" SAS 5V/12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 12TB SAS 3.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 12TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SAS | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | - | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 306,58900 € | 6.131,78 € |
| Unit Price without VAT: | 306,58900 € |
|---|---|
| Unit Price with VAT: | 380,17036 € |

