Image for MG04SCA60EE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG04SCA60EE

DigiKey Part Number
264-MG04SCA60EE-ND
Manufacturer
Manufacturer Product Number
MG04SCA60EE
Description
HDD 6TB 3.5" SAS 5V/12V
Customer Reference
Detailed Description
Magnetic Disk (HDD) 6TB SAS 3.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Magnetic Disk (HDD)
Manufacturer
Toshiba Semiconductor and Storage
Form Factor
3.5"
Series
Voltage - Supply
5V, 12V
Packaging
Bulk
Type
SAS
Part Status
Obsolete
Operating Temperature
5°C ~ 55°C
Memory Size
6TB
Size / Dimension
147.00mm x 101.60mm x 26.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.