


HN1B04FU-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1B04FU-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1B04FU-GRLXHFCT-ND - Cut Tape (CT) 264-HN1B04FU-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B04FU-GR,LXHF |
Description | TRANS NPN/PNP 50V 150MA US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz, 120MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 150MHz, 120MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10359 € | 310,77 € |
| 6.000 | 0,09433 € | 565,98 € |
| 9.000 | 0,08960 € | 806,40 € |
| 15.000 | 0,08430 € | 1.264,50 € |
| 21.000 | 0,08115 € | 1.704,15 € |
| 30.000 | 0,07810 € | 2.343,00 € |
| 75.000 | 0,07530 € | 5.647,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18120 € | 18,12 € |
| 500 | 0,13640 € | 68,20 € |
| 1.000 | 0,12196 € | 121,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,14062 € | 70,31 € |
| 1.000 | 0,12574 € | 125,74 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

