
TCR5FM285A,RF | |
|---|---|
DigiKey Part Number | 264-TCR5FM285ARFTR-ND - Tape & Reel (TR) 264-TCR5FM285ARFCT-ND - Cut Tape (CT) 264-TCR5FM285ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5FM285A,RF |
Description | 500 MA FIXED OUTPUT LDO , 2.85 V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.337V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15830 € | 15,83 € |
| 250 | 0,14616 € | 36,54 € |
| 500 | 0,13886 € | 69,43 € |
| 1.000 | 0,13285 € | 132,85 € |
| 2.500 | 0,12772 € | 319,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12268 € | 613,40 € |
| 10.000 | 0,11953 € | 1.195,30 € |
| 15.000 | 0,11795 € | 1.769,25 € |
| 25.000 | 0,11621 € | 2.905,25 € |
| 35.000 | 0,11519 € | 4.031,65 € |
| 50.000 | 0,11420 € | 5.710,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

