


CUZ16V,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ16VH3FTR-ND - Tape & Reel (TR) 264-CUZ16VH3FCT-ND - Cut Tape (CT) 264-CUZ16VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ16V,H3F |
Description | TVS DIODE 16VWM 27VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,04318 € | 21,59 € |
| 1.000 | 0,04146 € | 41,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02937 € | 88,11 € |
| 6.000 | 0,02850 € | 171,00 € |
| 9.000 | 0,02807 € | 252,63 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

