CUS01(TE85L,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3.986
Unit Price: 1,09000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.887
Unit Price: 1,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.016
Unit Price: 4,95000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.551
Unit Price: 1,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,12000 €
Datasheet
Diode 30 V 1A Surface Mount US-FLAT (1.25x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS01(TE85L,Q,M)

DigiKey Part Number
CUS01(TE85L,Q,M)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CUS01(TE85L,Q,M)
Description
DIODE SCHOTTKY 30V 1A USFLAT
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount US-FLAT (1.25x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
US-FLAT (1.25x2.5)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable