


CRZ10(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ10(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ10(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ10(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ10(TE85L,Q,M) |
Description | DIODE ZENER 10V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ10(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26180 € | 26,18 € |
| 500 | 0,19954 € | 99,77 € |
| 1.000 | 0,17944 € | 179,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14929 € | 447,87 € |
| 6.000 | 0,13681 € | 820,86 € |
| 9.000 | 0,13045 € | 1.174,05 € |
| 15.000 | 0,12331 € | 1.849,65 € |
| 21.000 | 0,11908 € | 2.500,68 € |
| 30.000 | 0,11768 € | 3.530,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |




