SOD 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 128
SOD 128

CMS16(TE12L,Q,M)

DigiKey Part Number
264-CMS16(TE12LQM)TR-ND - Tape & Reel (TR)
264-CMS16(TE12L,Q,M)CT-ND - Cut Tape (CT)
264-CMS16(TE12L,Q,M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS16(TE12L,Q,M)
Description
DIODE SCHOTTKY 40V 3A MFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMS16(TE12L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49000 €4,90 €
1000,36500 €36,50 €
5000,28174 €140,87 €
1.0000,25494 €254,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20348 €610,44 €
6.0000,18946 €1.136,76 €
9.0000,18914 €1.702,26 €
15.0000,18218 €2.732,70 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,95480 €