7UL1G125FU,LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,07068 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,06141 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL1G125FU,LF

DigiKey Part Number
264-7UL1G125FULFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7UL1G125FU,LF
Description
IC BUFF 0.9V/3.6V 5-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
0.9V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
5-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7UL1G126FU,LFToshiba Semiconductor and Storage0264-7UL1G126FULFTR-ND0,07068 €Parametric Equivalent
NL17SG126DFT2Gonsemi0NL17SG126DFT2G-ND0,06141 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07199 €215,97 €
Manufacturers Standard Package
Unit Price without VAT:0,07199 €
Unit Price with VAT:0,08927 €