
| 74VHCT04AFT | |
|---|---|
| DigiKey Part Number | 74VHCT04AFTTR-ND - Tape & Reel (TR) 74VHCT04AFTCT-ND - Cut Tape (CT) 74VHCT04AFTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74VHCT04AFT | 
| Description | IC INVERTER 6CH 1-INP 14TSSOP | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Inverter IC 6 Channel 14-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74VHCT04AFT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 6 | |
| Number of Inputs | 1 | |
| Features | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Quiescent (Max) | 2 µA | |
| Current - Output High, Low | 8mA, 8mA | |
| Input Logic Level - Low | 0.8V | |
| Input Logic Level - High | 2V | |
| Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-TSSOP | |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,12000 € | 1,20 € | 
| 25 | 0,10600 € | 2,65 € | 
| 100 | 0,09040 € | 9,04 € | 
| 250 | 0,08288 € | 20,72 € | 
| 500 | 0,07840 € | 39,20 € | 
| 1.000 | 0,07471 € | 74,71 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,06869 € | 171,72 € | 
| 5.000 | 0,06640 € | 332,00 € | 
| 7.500 | 0,06526 € | 489,45 € | 
| 12.500 | 0,06400 € | 800,00 € | 
| 17.500 | 0,06326 € | 1.107,05 € | 
| 25.000 | 0,06254 € | 1.563,50 € | 
| 62.500 | 0,06101 € | 3.813,12 € | 
| 125.000 | 0,06009 € | 7.511,25 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece