
74VHC08FT | |
|---|---|
DigiKey Part Number | 264-74VHC08FTTR-ND - Tape & Reel (TR) 264-74VHC08FTCT-ND - Cut Tape (CT) 264-74VHC08FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC08FT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC08FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14960 € | 3,74 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10727 € | 107,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09892 € | 247,30 € |
| 5.000 | 0,09583 € | 479,15 € |
| 7.500 | 0,09429 € | 707,17 € |
| 12.500 | 0,09257 € | 1.157,12 € |
| 17.500 | 0,09157 € | 1.602,47 € |
| 25.000 | 0,09061 € | 2.265,25 € |
| 62.500 | 0,08853 € | 5.533,12 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |






