2SC5171(LBS2MATQ,M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,75913 €
Datasheet
Bipolar (BJT) Transistor NPN 180 V 2 A 200MHz 2 W Through Hole TO-220NIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5171(LBS2MATQ,M

DigiKey Part Number
2SC5171(LBS2MATQM-ND
Manufacturer
Manufacturer Product Number
2SC5171(LBS2MATQ,M
Description
TRANS NPN 180V 2A TO-220NIS
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 180 V 2 A 200MHz 2 W Through Hole TO-220NIS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
180 V
Supplier Device Package
TO-220NIS
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
5µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4381Sanken Electric USA Inc.02SC4381-ND0,75913 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable