
2SC2712-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-2SC2712-YLXHFTR-ND - Tape & Reel (TR) 264-2SC2712-YLXHFCT-ND - Cut Tape (CT) 264-2SC2712-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-Y,LXHF |
Description | TRANS NPN 50V 0.15A S-MINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,06500 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05261 € | 157,83 € |
| 6.000 | 0,04735 € | 284,10 € |
| 9.000 | 0,04466 € | 401,94 € |
| 15.000 | 0,04163 € | 624,45 € |
| 21.000 | 0,03984 € | 836,64 € |
| 30.000 | 0,03810 € | 1.143,00 € |
| 75.000 | 0,03428 € | 2.571,00 € |
| 150.000 | 0,03227 € | 4.840,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

