
2SA1873-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SA1873-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SA1873-Y(TE85LF)CT-ND - Cut Tape (CT) 2SA1873-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1873-Y(TE85L,F) |
Description | TRANS 2PNP 50V 150MA USV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 200mW Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1873-Y(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair, Common Emitter | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,06831 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05536 € | 166,08 € |
| 6.000 | 0,04986 € | 299,16 € |
| 9.000 | 0,04706 € | 423,54 € |
| 15.000 | 0,04390 € | 658,50 € |
| 21.000 | 0,04203 € | 882,63 € |
| 30.000 | 0,04021 € | 1.206,30 € |
| 75.000 | 0,03622 € | 2.716,50 € |
| 150.000 | 0,03442 € | 5.163,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

