Similar

1SS397TE85LF | |
|---|---|
DigiKey Part Number | 1SS397TE85LFTR-ND - Tape & Reel (TR) 1SS397TE85LFCT-ND - Cut Tape (CT) 1SS397TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS397TE85LF |
Description | DIODE STANDARD 400V 100MA SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 100mA Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18270 € | 18,27 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,12289 € | 122,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11161 € | 334,83 € |
| 6.000 | 0,09122 € | 547,32 € |
| 9.000 | 0,08746 € | 787,14 € |
| 15.000 | 0,08226 € | 1.233,90 € |
| 21.000 | 0,08097 € | 1.700,37 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |


