
XC9704B75DPR-G | |
|---|---|
DigiKey Part Number | 893-XC9704B75DPR-GTR-ND - Tape & Reel (TR) 893-XC9704B75DPR-GCT-ND - Cut Tape (CT) 893-XC9704B75DPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9704B75DPR-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72240 € | 18,06 € |
| 100 | 0,63960 € | 63,96 € |
| 250 | 0,60008 € | 150,02 € |
| 500 | 0,57624 € | 288,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55663 € | 556,63 € |
| 2.000 | 0,54048 € | 1.080,96 € |
| 3.000 | 0,53239 € | 1.597,17 € |
| 5.000 | 0,52343 € | 2.617,15 € |
| 7.000 | 0,51819 € | 3.627,33 € |
| 10.000 | 0,51316 € | 5.131,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

