XCL224B1A3D2-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 1,05374 €
Datasheet
DC DC Converter Output - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL224B1A3D2-G

DigiKey Part Number
XCL224B1A3D2-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL224B1A3D2-G
Description
0.4A/0.7A INDUCTOR BUILT-IN STEP
Customer Reference
Detailed Description
DC DC Converter Output - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
8-PowerWFDFN Module
Supplier Device Package
USP-8B04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes