Non-Isolated PoL Module DC DC Converter 1 Output 5V 710mA 0.65V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 710mA 0.65V - 6V Input
XCL105A501H2-G

XCL105D501H2-G

DigiKey Part Number
893-XCL105D501H2-GTR-ND - Tape & Reel (TR)
893-XCL105D501H2-GCT-ND - Cut Tape (CT)
893-XCL105D501H2-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL105D501H2-G
Description
1.4A, INDUCTOR BUILT-IN STEP-UP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 710mA 0.65V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
710mA
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-PowerLFDFN Module
Size / Dimension
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package
DFN3030-10B
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 €2,87 €
101,87400 €18,74 €
251,61360 €40,34 €
1001,32110 €132,11 €
2501,17860 €294,65 €
5001,09166 €545,83 €
1.0001,01937 €1.019,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,86060 €2.581,80 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,55880 €