Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC9270B083QR-G | |
|---|---|
DigiKey Part Number | 893-1242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9270B083QR-G |
Description | IC REG BUCK ADJ 2A 8SOPFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOPFD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91375 € | 913,75 € |
| 2.000 | 0,85074 € | 1.701,48 € |
| 5.000 | 0,81923 € | 4.096,15 € |
| 10.000 | 0,78772 € | 7.877,20 € |
| Unit Price without VAT: | 0,91375 € |
|---|---|
| Unit Price with VAT: | 1,13305 € |


