


XC9247B65CMR-G | |
|---|---|
DigiKey Part Number | 893-1178-2-ND - Tape & Reel (TR) 893-1178-1-ND - Cut Tape (CT) 893-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9247B65CMR-G |
Description | IC REG BUCK ADJ 1A SOT26W |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-26W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54029 € | 1.620,87 € |
| 6.000 | 0,52828 € | 3.169,68 € |
| 9.000 | 0,52226 € | 4.700,34 € |
| 15.000 | 0,51560 € | 7.734,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |

