
| XC9236A3FDER-G | |
|---|---|
| DigiKey Part Number | XC9236A3FDER-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC9236A3FDER-G | 
| Description | IC REG BUCK 3.55V 600MA 6USPC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 3.55V 1 Output 600mA 6-UFDFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC9236A3FDER-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 3MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 6-USPC (1.8x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,70136 € | 2.104,08 € | 
| 6.000 | 0,67538 € | 4.052,28 € | 
| Unit Price without VAT: | 0,70136 € | 
|---|---|
| Unit Price with VAT: | 0,86969 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece