
XC6808ANE28R-G | |
|---|---|
DigiKey Part Number | 893-XC6808ANE28R-GTR-ND - Tape & Reel (TR) 893-XC6808ANE28R-GCT-ND - Cut Tape (CT) 893-XC6808ANE28R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6808ANE28R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USP-B07 (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,88800 € | 22,20 € |
| 100 | 0,71090 € | 71,09 € |
| 250 | 0,62440 € | 156,10 € |
| 500 | 0,57152 € | 285,76 € |
| 1.000 | 0,52754 € | 527,54 € |
| 2.500 | 0,48054 € | 1.201,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45191 € | 2.259,55 € |
| 10.000 | 0,42813 € | 4.281,30 € |
| 15.000 | 0,41614 € | 6.242,10 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,03360 € |

