Charger IC Lithium Ion/Polymer SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6802A42XMR-G

DigiKey Part Number
893-1145-2-ND - Tape & Reel (TR)
893-1145-1-ND - Cut Tape (CT)
893-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6802A42XMR-G
Description
IC BATT CHG LI-ION 1CELL SOT25
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6802A42XMR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Temperature
Charge Current - Max
800mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.010
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,88800 €8,88 €
250,80520 €20,13 €
1000,71410 €71,41 €
2500,67076 €167,69 €
5000,64458 €322,29 €
1.0000,62302 €623,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59641 €1.789,23 €
6.0000,58338 €3.500,28 €
9.0000,57686 €5.191,74 €
15.0000,56963 €8.544,45 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,51280 €