


XC6701B552MR-G | |
|---|---|
DigiKey Part Number | 893-XC6701B552MR-GTR-ND - Tape & Reel (TR) 893-XC6701B552MR-GCT-ND - Cut Tape (CT) 893-XC6701B552MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B552MR-G |
Description | IC REG LINEAR 5.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41364 € | 103,41 € |
| 500 | 0,39618 € | 198,09 € |
| 1.000 | 0,38181 € | 381,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36405 € | 1.092,15 € |
| 6.000 | 0,35536 € | 2.132,16 € |
| 9.000 | 0,35101 € | 3.159,09 € |
| 15.000 | 0,34619 € | 5.192,85 € |
| 21.000 | 0,34337 € | 7.210,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |

