Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501B221MR-G | |
|---|---|
DigiKey Part Number | XC6501B221MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501B221MR-G |
Description | IC REG LINEAR 2.2V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B221MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 19 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18905 € | 567,15 € |
| 6.000 | 0,17602 € | 1.056,12 € |
| 15.000 | 0,16950 € | 2.542,50 € |
| 30.000 | 0,16298 € | 4.889,40 € |
| Unit Price without VAT: | 0,18905 € |
|---|---|
| Unit Price with VAT: | 0,23442 € |


