


XC6233H151GR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H151GR-GTR-ND - Tape & Reel (TR) 893-XC6233H151GR-GCT-ND - Cut Tape (CT) 893-XC6233H151GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H151GR-G |
Description | IC REG LINEAR 1.5V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.695V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30440 € | 7,61 € |
| 100 | 0,24340 € | 24,34 € |
| 250 | 0,22600 € | 56,50 € |
| 500 | 0,19122 € | 95,61 € |
| 1.000 | 0,14777 € | 147,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13473 € | 404,19 € |
| 6.000 | 0,12604 € | 756,24 € |
| 15.000 | 0,11734 € | 1.760,10 € |
| 30.000 | 0,11126 € | 3.337,80 € |
| 75.000 | 0,10865 € | 8.148,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

