
XC6230B001ER-G | |
|---|---|
DigiKey Part Number | 893-XC6230B001ER-GTR-ND - Tape & Reel (TR) 893-XC6230B001ER-GCT-ND - Cut Tape (CT) 893-XC6230B001ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6230B001ER-G |
Description | IC REG LINEAR POS ADJ 2A USP-6C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A USP-6C |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 83 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package USP-6C |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.41V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6230A001ER-G | Torex Semiconductor Ltd | 1.927 | 893-XC6230A001ER-GCT-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49680 € | 12,42 € |
| 100 | 0,43670 € | 43,67 € |
| 250 | 0,40796 € | 101,99 € |
| 500 | 0,39064 € | 195,32 € |
| 1.000 | 0,37750 € | 377,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35875 € | 1.076,25 € |
| 6.000 | 0,35012 € | 2.100,72 € |
| 9.000 | 0,34580 € | 3.112,20 € |
| 15.000 | 0,34101 € | 5.115,15 € |
| 21.000 | 0,33822 € | 7.102,62 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

