Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6223T36BGR-G

DigiKey Part Number
893-XC6223T36BGR-GTR-ND - Tape & Reel (TR)
893-XC6223T36BGR-GCT-ND - Cut Tape (CT)
893-XC6223T36BGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223T36BGR-G
Description
IC REG LINEAR 3.65V 300MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.65V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.305V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52300 €5,23 €
250,43840 €10,96 €
1000,34250 €34,25 €
2500,29528 €73,82 €
5000,26638 €133,19 €
1.0000,24226 €242,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21203 €636,09 €
6.0000,19703 €1.182,18 €
9.0000,18946 €1.705,14 €
15.0000,18101 €2.715,15 €
21.0000,17605 €3.697,05 €
30.0000,17126 €5.137,80 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,04160 €