Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222B331PR-G

DigiKey Part Number
893-1138-2-ND - Tape & Reel (TR)
893-1138-1-ND - Cut Tape (CT)
893-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222B331PR-G
Description
IC REG LINEAR 3.3V 700MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6222B331PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,74700 €7,47 €
250,62360 €15,59 €
1000,48400 €48,40 €
2500,41540 €103,85 €
5000,37320 €186,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30544 €305,44 €
2.0000,29561 €591,22 €
3.0000,29068 €872,04 €
5.0000,28522 €1.426,10 €
7.0000,28203 €1.974,21 €
10.0000,27896 €2.789,60 €
25.0000,27235 €6.808,75 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,51280 €