


XC6222B331MR-G | |
|---|---|
DigiKey Part Number | 893-1143-2-ND - Tape & Reel (TR) 893-1143-1-ND - Cut Tape (CT) 893-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B331MR-G |
Description | IC REG LIN 3.3V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B331MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36680 € | 9,17 € |
| 100 | 0,32070 € | 32,07 € |
| 250 | 0,29868 € | 74,67 € |
| 500 | 0,28542 € | 142,71 € |
| 1.000 | 0,27448 € | 274,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26097 € | 782,91 € |
| 6.000 | 0,25436 € | 1.526,16 € |
| 9.000 | 0,25105 € | 2.259,45 € |
| 15.000 | 0,24738 € | 3.710,70 € |
| 21.000 | 0,24524 € | 5.150,04 € |
| 30.000 | 0,24317 € | 7.295,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |











