


XC6221B152GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B152GR-GTR-ND - Tape & Reel (TR) 893-XC6221B152GR-GCT-ND - Cut Tape (CT) 893-XC6221B152GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B152GR-G |
Description | IC REG LINEAR 1.5V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B152GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19470 € | 19,47 € |
| 250 | 0,18032 € | 45,08 € |
| 500 | 0,17162 € | 85,81 € |
| 1.000 | 0,16447 € | 164,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15564 € | 466,92 € |
| 6.000 | 0,15132 € | 907,92 € |
| 9.000 | 0,14916 € | 1.342,44 € |
| 15.000 | 0,14676 € | 2.201,40 € |
| 21.000 | 0,14536 € | 3.052,56 € |
| 30.000 | 0,14401 € | 4.320,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

