Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| XC6220B28BER-G | |
|---|---|
| DigiKey Part Number | XC6220B28BER-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6220B28BER-G | 
| Description | IC REG LINEAR 2.85V 1A 6-USPC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6220B28BER-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.655V @ 1A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 18 µA | |
| Current - Supply (Max) | 108 µA | |
| PSRR | 50dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN Exposed Pad | |
| Supplier Device Package | 6-USPC (1.8x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,34912 € | 1.047,36 € | 
| 6.000 | 0,33166 € | 1.989,96 € | 
| 15.000 | 0,31920 € | 4.788,00 € | 
| Unit Price without VAT: | 0,34912 € | 
|---|---|
| Unit Price with VAT: | 0,43291 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece