


XC6504A111MR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A111MR-GTR-ND - Tape & Reel (TR) 893-XC6504A111MR-GCT-ND - Cut Tape (CT) 893-XC6504A111MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A111MR-G |
Description | IC REG LINEAR 1.1V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21480 € | 5,37 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,17212 € | 43,03 € |
| 500 | 0,16376 € | 81,88 € |
| 1.000 | 0,15690 € | 156,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14840 € | 445,20 € |
| 6.000 | 0,14425 € | 865,50 € |
| 9.000 | 0,14217 € | 1.279,53 € |
| 15.000 | 0,13986 € | 2.097,90 € |
| 21.000 | 0,13852 € | 2.908,92 € |
| 30.000 | 0,13722 € | 4.116,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |









