


XC6220B101MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B101MR-GTR-ND - Tape & Reel (TR) 893-XC6220B101MR-GCT-ND - Cut Tape (CT) 893-XC6220B101MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B101MR-G |
Description | IC REG LINEAR 1V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B101MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.405V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,69240 € | 17,31 € |
| 100 | 0,54920 € | 54,92 € |
| 250 | 0,47916 € | 119,79 € |
| 500 | 0,43634 € | 218,17 € |
| 1.000 | 0,40068 € | 400,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32953 € | 988,59 € |
| 6.000 | 0,30509 € | 1.830,54 € |
| 9.000 | 0,29470 € | 2.652,30 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,59960 € |

