
XC61CC1502MR-G | |
|---|---|
DigiKey Part Number | 893-1024-2-ND - Tape & Reel (TR) 893-1024-1-ND - Cut Tape (CT) 893-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC1502MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC1502MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,27600 € | 6,90 € |
| 100 | 0,23990 € | 23,99 € |
| 250 | 0,22276 € | 55,69 € |
| 500 | 0,21236 € | 106,18 € |
| 1.000 | 0,20382 € | 203,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21960 € | 658,80 € |
| 6.000 | 0,20420 € | 1.225,20 € |
| 9.000 | 0,19642 € | 1.767,78 € |
| 15.000 | 0,18775 € | 2.816,25 € |
| 21.000 | 0,18266 € | 3.835,86 € |
| 30.000 | 0,17774 € | 5.332,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

