
XC6135N50BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N50BNR-GTR-ND - Tape & Reel (TR) 893-XC6135N50BNR-GCT-ND - Cut Tape (CT) 893-XC6135N50BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N50BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,34090 € | 34,09 € |
| 250 | 0,31660 € | 79,15 € |
| 500 | 0,26946 € | 134,73 € |
| 1.000 | 0,21556 € | 215,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19535 € | 586,05 € |
| 6.000 | 0,18188 € | 1.091,28 € |
| 15.000 | 0,17514 € | 2.627,10 € |
| 30.000 | 0,16841 € | 5.052,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

